
046844713002846+ | |
|---|---|
DigiKey Part Number | 478-046844713002846+TR-ND - Tape & Reel (TR) 478-046844713002846+CT-ND - Cut Tape (CT) 478-046844713002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046844713002846+ |
Description | CONN FPC BOTTOM 13POS 0.3MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 25 | 13,34640 Kč | 333,66 Kč |
| 50 | 12,70380 Kč | 635,19 Kč |
| 100 | 12,09690 Kč | 1 209,69 Kč |
| 250 | 11,33808 Kč | 2 834,52 Kč |
| 500 | 10,79592 Kč | 5 397,96 Kč |
| 1 000 | 10,28041 Kč | 10 280,41 Kč |
| 2 500 | 9,63674 Kč | 24 091,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,18049 Kč | 45 902,45 Kč |
| 10 000 | 8,74256 Kč | 87 425,60 Kč |
| 15 000 | 8,49622 Kč | 127 443,30 Kč |
| 25 000 | 8,19576 Kč | 204 894,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










