
SHUTTLE BOARD 3.1 BMV080 | |
|---|---|
DigiKey Part Number | 828-SHUTTLEBOARD3.1BMV080-ND |
Manufacturer | |
Manufacturer Product Number | SHUTTLE BOARD 3.1 BMV080 |
Description | EVAL BOARD FOR BMV080 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMV080 Air Quality Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Air Quality |
Manufacturer Bosch Sensortec | Utilized IC / Part BMV080 |
Packaging Box | Contents Board(s) |
Part Status Active | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,33000 Kč | 822,33 Kč |
| Unit Price without VAT: | 822,33000 Kč |
|---|---|
| Unit Price with VAT: | 995,01930 Kč |











