


STM32U5A5RJT6Q | |
|---|---|
DigiKey Part Number | 497-STM32U5A5RJT6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5A5RJT6Q |
Description | IC MCU 32BIT 4MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U5A5RJT6Q Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 47 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 10 | 252,24900 Kč | 2 522,49 Kč |
| 25 | 235,50520 Kč | 5 887,63 Kč |
| 100 | 217,09410 Kč | 21 709,41 Kč |
| 250 | 208,31696 Kč | 52 079,24 Kč |
| 500 | 203,02756 Kč | 101 513,78 Kč |
| 1 000 | 198,67447 Kč | 198 674,47 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |











