


ZSSC3123AA7T | |
|---|---|
DigiKey Part Number | 1833-ZSSC3123AA7T-ND |
Manufacturer | |
Manufacturer Product Number | ZSSC3123AA7T |
Description | TSSOP / 14 / 4,4MM G1 - TUBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Sensor IC Capacitive Input I2C, SPI Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer Renesas Electronics Corporation | Current - Supply 1.1 mA |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Capacitive Sensor | Supplier Device Package 14-TSSOP |
Input Type Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 90,01800 Kč | 900,18 Kč |
| 96 | 73,60240 Kč | 7 065,83 Kč |
| 192 | 70,42094 Kč | 13 520,82 Kč |
| 288 | 68,83917 Kč | 19 825,68 Kč |
| 576 | 66,53267 Kč | 38 322,82 Kč |
| 1 056 | 64,86275 Kč | 68 495,06 Kč |
| 2 592 | 62,86884 Kč | 162 956,03 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |



