
046284010001846+ | |
|---|---|
DigiKey Part Number | 478-046284010001846+TR-ND - Tape & Reel (TR) 478-046284010001846+CT-ND - Cut Tape (CT) 478-046284010001846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046284010001846+ |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.059" (1.50mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 9,99900 Kč | 99,99 Kč |
| 25 | 9,37160 Kč | 234,29 Kč |
| 50 | 8,92100 Kč | 446,05 Kč |
| 100 | 8,49370 Kč | 849,37 Kč |
| 250 | 7,96028 Kč | 1 990,07 Kč |
| 500 | 7,57968 Kč | 3 789,84 Kč |
| 1 000 | 7,21762 Kč | 7 217,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,67575 Kč | 26 703,00 Kč |
| 8 000 | 6,35718 Kč | 50 857,44 Kč |
| 12 000 | 6,17798 Kč | 74 135,76 Kč |
| 20 000 | 5,95949 Kč | 119 189,80 Kč |
| 28 000 | 5,81981 Kč | 162 954,68 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |











