04025A8R0DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,14317 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17 933
Unit Price: 5,46000 Kč
Datasheet

Direct


TDK
In Stock: 90 117
Unit Price: 2,10000 Kč
Datasheet

Direct


Murata Electronics
In Stock: 3 524
Unit Price: 2,10000 Kč
Datasheet

Direct


Taiyo Yuden
In Stock: 34 638
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 8 854
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 4 531
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,51273 Kč
Datasheet

Upgrade


Murata Electronics
In Stock: 7 978
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 54 775
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 654
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 18 437
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 445
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 54 757
Unit Price: 2,10000 Kč
Datasheet
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A8R0DAT2A

DigiKey Part Number
04025A8R0DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A8R0DAT2A
Description
CAP CER 8PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A8R0DAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A8R0BAT2AKYOCERA AVX004025A8R0BAT2A-ND1,14317 KčUpgrade
04025A8R0CAT2AKYOCERA AVX17 933478-10116-1-ND5,46000 KčUpgrade
C1005NP01H080D050BATDK90 117445-13781-1-ND2,10000 KčDirect
GRM1555C1H8R0DA01DMurata Electronics3 524490-5867-1-ND2,10000 KčDirect
UMK105CG080DV-FTaiyo Yuden34 638587-5599-1-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,12478 Kč11 247,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,12478 Kč
Unit Price with VAT:1,36098 Kč