8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C809D5GAC

DigiKey Part Number
399-CBR04C809D5GACTR-ND - Tape & Reel (TR)
399-CBR04C809D5GACCT-ND - Cut Tape (CT)
399-CBR04C809D5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C809D5GAC
Description
CAP CER 8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C809D5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C809B1GACKEMET39 103399-8830-1-ND6,30000 KčUpgrade
CBR04C809B5GACKEMET50 000399-CBR04C809B5GACCT-ND3,36000 KčUpgrade
CBR04C809C5GACKEMET29 016399-CBR04C809C5GACCT-ND2,52000 KčUpgrade
CBR04C809D1GACKEMET9 154399-8848-1-ND5,67000 KčUpgrade
GJM1555C1H8R0DB01DMurata Electronics25 262490-GJM1555C1H8R0DB01DCT-ND2,10000 KčDirect
In-Stock: 7 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,65900 Kč16,59 Kč
501,15900 Kč57,95 Kč
1001,00790 Kč100,79 Kč
5000,75256 Kč376,28 Kč
1 0000,67404 Kč674,04 Kč
2 5000,59114 Kč1 477,85 Kč
5 0000,54137 Kč2 706,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,50038 Kč5 003,80 Kč
20 0000,46670 Kč9 334,00 Kč
30 0000,44983 Kč13 494,90 Kč
50 0000,43114 Kč21 557,00 Kč
70 0000,42022 Kč29 415,40 Kč
100 0000,40971 Kč40 971,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč