
CBR04C809D1GAC | |
|---|---|
DigiKey Part Number | 399-8848-2-ND - Tape & Reel (TR) 399-8848-1-ND - Cut Tape (CT) 399-8848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C809D1GAC |
Description | CAP CER 8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C809D1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C809B1GAC | KEMET | 39 103 | 399-8830-1-ND | 6,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 50 | 2,38960 Kč | 119,48 Kč |
| 100 | 2,10610 Kč | 210,61 Kč |
| 500 | 1,63406 Kč | 817,03 Kč |
| 1 000 | 1,48813 Kč | 1 488,13 Kč |
| 2 500 | 1,33455 Kč | 3 336,37 Kč |
| 5 000 | 1,24203 Kč | 6 210,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,16591 Kč | 11 659,10 Kč |
| 20 000 | 1,10327 Kč | 22 065,40 Kč |
| 30 000 | 1,07189 Kč | 32 156,70 Kč |
| 50 000 | 1,03712 Kč | 51 856,00 Kč |
| 70 000 | 1,01680 Kč | 71 176,00 Kč |
| 100 000 | 0,99724 Kč | 99 724,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

