8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BRNPO9BN8R0

DigiKey Part Number
311-3708-2-ND - Tape & Reel (TR)
311-3708-1-ND - Cut Tape (CT)
311-3708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BRNPO9BN8R0
Description
CAP CER 8PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BRNPO9BN8R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQ0402BRNPO9BN8R0YAGEO17 97513-CQ0402BRNPO9BN8R0CT-ND2,94000 KčParametric Equivalent
GRM1555C1H8R0WA01DMurata Electronics39 931490-14590-1-ND2,52000 KčUpgrade
CBR04C809B5GACKEMET50 000399-CBR04C809B5GACCT-ND3,36000 KčParametric Equivalent
GCM1555C1H8R0BA16DMurata Electronics76 892490-18201-1-ND2,10000 KčParametric Equivalent
GCQ1555C1H8R0BB01DMurata Electronics28 367490-17513-1-ND5,46000 KčParametric Equivalent
In-Stock: 8 854
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
500,43680 Kč21,84 Kč
1000,37170 Kč37,17 Kč
5000,26416 Kč132,08 Kč
1 0000,23098 Kč230,98 Kč
2 5000,19637 Kč490,92 Kč
5 0000,17554 Kč877,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,15847 Kč1 584,70 Kč
20 0000,14445 Kč2 889,00 Kč
30 0000,13743 Kč4 122,90 Kč
50 0000,12966 Kč6 483,00 Kč
70 0000,12512 Kč8 758,40 Kč
100 0000,12075 Kč12 075,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč