
GCQ1555C1H8R0BB01D | |
|---|---|
DigiKey Part Number | 490-17513-2-ND - Tape & Reel (TR) 490-17513-1-ND - Cut Tape (CT) 490-17513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H8R0BB01D |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H8R0BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 50 | 2,27200 Kč | 113,60 Kč |
| 100 | 2,00110 Kč | 200,11 Kč |
| 500 | 1,54756 Kč | 773,78 Kč |
| 1 000 | 1,40792 Kč | 1 407,92 Kč |
| 2 500 | 1,26072 Kč | 3 151,80 Kč |
| 5 000 | 1,17202 Kč | 5 860,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,06769 Kč | 10 676,90 Kč |
| 20 000 | 1,00937 Kč | 20 187,40 Kč |
| 30 000 | 0,98017 Kč | 29 405,10 Kč |
| 50 000 | 0,94781 Kč | 47 390,50 Kč |
| 70 000 | 0,92889 Kč | 65 022,30 Kč |
| 100 000 | 0,91069 Kč | 91 069,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

