8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H8R0WA01D

DigiKey Part Number
490-14590-2-ND - Tape & Reel (TR)
490-14590-1-ND - Cut Tape (CT)
490-14590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H8R0WA01D
Description
CAP CER 8PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H8R0WA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402BRNPO9BN8R0YAGEO8 854311-3708-1-ND2,10000 KčSimilar
In-Stock: 39 931
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,38600 Kč13,86 Kč
500,96600 Kč48,30 Kč
1000,83780 Kč83,78 Kč
5000,61902 Kč309,51 Kč
1 0000,55183 Kč551,83 Kč
2 5000,48128 Kč1 203,20 Kč
5 0000,43877 Kč2 193,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,39233 Kč3 923,30 Kč
20 0000,36444 Kč7 288,80 Kč
30 0000,35048 Kč10 514,40 Kč
50 0000,33502 Kč16 751,00 Kč
70 0000,32599 Kč22 819,30 Kč
100 0000,31729 Kč31 729,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč