
0402N8R0D500CT | |
|---|---|
DigiKey Part Number | 1292-1358-2-ND - Tape & Reel (TR) 1292-1358-1-ND - Cut Tape (CT) 1292-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N8R0D500CT |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N8R0D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,23100 Kč | 2,31 Kč |
| 50 | 0,15120 Kč | 7,56 Kč |
| 100 | 0,12810 Kč | 12,81 Kč |
| 500 | 0,08652 Kč | 43,26 Kč |
| 1 000 | 0,07391 Kč | 73,91 Kč |
| 2 500 | 0,06081 Kč | 152,03 Kč |
| 5 000 | 0,05296 Kč | 264,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04655 Kč | 465,50 Kč |
| 20 000 | 0,04131 Kč | 826,20 Kč |
| 30 000 | 0,03869 Kč | 1 160,70 Kč |
| 50 000 | 0,03578 Kč | 1 789,00 Kč |
| 70 000 | 0,03409 Kč | 2 386,30 Kč |
| 100 000 | 0,03247 Kč | 3 247,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

