
009296002402906 | |
|---|---|
DigiKey Part Number | 478-009296002402906TR-ND - Tape & Reel (TR) 478-009296002402906CT-ND - Cut Tape (CT) 478-009296002402906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296002402906 |
Description | 2POS HORIZONTAL POKE-HOME 4MM PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White Poke-In 18-24 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 10,70880 Kč | 267,72 Kč |
| 50 | 9,65060 Kč | 482,53 Kč |
| 100 | 8,72680 Kč | 872,68 Kč |
| 250 | 7,71720 Kč | 1 929,30 Kč |
| 500 | 7,10656 Kč | 3 553,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,36981 Kč | 9 554,72 Kč |
| 3 000 | 6,02538 Kč | 18 076,14 Kč |
| 4 500 | 5,85910 Kč | 26 365,95 Kč |
| 7 500 | 5,68116 Kč | 42 608,70 Kč |
| 10 500 | 5,58069 Kč | 58 597,24 Kč |
| 15 000 | 5,48696 Kč | 82 304,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






