4 Position Individual Wires Connector Blue Poke-In 20-26 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296004202306

DigiKey Part Number
478-009296004202306TR-ND - Tape & Reel (TR)
478-009296004202306CT-ND - Cut Tape (CT)
478-009296004202306DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296004202306
Description
CONN WIRE POKE-IN 4POS SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Individual Wires Connector Blue Poke-In 20-26 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount, Right Angle
Series
Cable Termination
Poke-In
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
20-26 AWG
Part Status
Active
Features
Closed End
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
4
Color
Blue
Cable Pitch
0.118" (3.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 674
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,39000 Kč14,39 Kč
1012,30500 Kč123,05 Kč
10010,44650 Kč1 044,65 Kč
5009,32450 Kč4 662,25 Kč
1 0008,87902 Kč8 879,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,45514 Kč16 910,28 Kč
4 0008,05158 Kč32 206,32 Kč
6 0007,82457 Kč46 947,42 Kč
10 0007,54775 Kč75 477,50 Kč
14 0007,37080 Kč103 191,20 Kč
20 0007,18782 Kč143 756,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,39000 Kč
Unit Price with VAT:17,41190 Kč