
009296002553906 | |
|---|---|
DigiKey Part Number | 478-9321-2-ND - Tape & Reel (TR) 478-9321-1-ND - Cut Tape (CT) 478-9321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296002553906 |
Description | CONN WIR POKE-IN 2P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009296002553906 Models |
Category | Number of Rows 1 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Cable Termination Poke-In |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 18-26 AWG |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color White |
Number of Positions 2 | Number of Positions Loaded All |
Cable Pitch 0.157" (4.00mm) | Base Product Number |
Board-Side Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,08200 Kč | 180,82 Kč |
| 100 | 15,35800 Kč | 1 535,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,92470 Kč | 5 569,88 Kč |
| 800 | 13,25966 Kč | 10 607,73 Kč |
| 1 200 | 12,88574 Kč | 15 462,89 Kč |
| 2 000 | 12,42957 Kč | 24 859,14 Kč |
| 2 800 | 12,13798 Kč | 33 986,34 Kč |
| 4 000 | 11,83644 Kč | 47 345,76 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |









