3 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296003553906

DigiKey Part Number
478-9322-2-ND - Tape & Reel (TR)
478-9322-1-ND - Cut Tape (CT)
478-9322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296003553906
Description
CONN WIR POKE-IN 3P 18-26AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Cable Termination
Poke-In
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
18-26 AWG
Part Status
Active
Contact Finish
Tin
Connector Type
Individual Wires
Color
White
Number of Positions
3
Number of Positions Loaded
All
Cable Pitch
0.157" (4.00mm)
Base Product Number
Board-Side Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 894
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1019,12400 Kč191,24 Kč
10016,25480 Kč1 625,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40014,73910 Kč5 895,64 Kč
80014,03549 Kč11 228,39 Kč
1 20013,63950 Kč16 367,40 Kč
2 00013,15659 Kč26 313,18 Kč
2 80012,84803 Kč35 974,48 Kč
4 00012,52889 Kč50 115,56 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč