
009175002001006 | |
|---|---|
DigiKey Part Number | 478-4515-2-ND - Tape & Reel (TR) 478-4515-1-ND - Cut Tape (CT) 478-4515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002001006 |
Description | CONN SSL IDC CONT 26-28AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Wire Gauge | 26-28 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 1A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 100 | 11,60770 Kč | 1 160,77 Kč |
| 500 | 10,35958 Kč | 5 179,79 Kč |
| 1 000 | 9,86486 Kč | 9 864,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,39388 Kč | 18 787,76 Kč |
| 4 000 | 8,94557 Kč | 35 782,28 Kč |
| 6 000 | 8,69338 Kč | 52 160,28 Kč |
| 10 000 | 8,38582 Kč | 83 858,20 Kč |
| 14 000 | 8,18927 Kč | 114 649,78 Kč |
| 20 000 | 7,98596 Kč | 159 719,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





