


009155006402006 | |
|---|---|
DigiKey Part Number | 478-009155006402006TR-ND - Tape & Reel (TR) 478-009155006402006CT-ND - Cut Tape (CT) 478-009155006402006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155006402006 |
Description | CONN SPRING BATTERY 6POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,84700 Kč | 788,47 Kč |
| 25 | 73,89600 Kč | 1 847,40 Kč |
| 50 | 70,36840 Kč | 3 518,42 Kč |
| 100 | 67,00670 Kč | 6 700,67 Kč |
| 250 | 62,81088 Kč | 15 702,72 Kč |
| 500 | 59,81406 Kč | 29 907,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 127,07074 Kč | 139 777,81 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |











