6 Position Spring Compression Contact, Female Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Spring Compression Contact, Female Connector Surface Mount
70ADJ-6-FL1
70ADJ-6-FL1

70ADJ-6-FL1

DigiKey Part Number
70ADJ-6-F1-ND
Manufacturer
Manufacturer Product Number
70ADJ-6-FL1
Description
CONN SPRING MOD FEMALE 6POS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Spring Compression Contact, Female Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
70ADJ-6-FL1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Female
Number of Contacts
6
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 631
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
2044,10650 Kč882,13 Kč
4041,99600 Kč1 679,84 Kč
6040,80967 Kč2 448,58 Kč
10039,36290 Kč3 936,29 Kč
26036,79415 Kč9 566,48 Kč
50035,13512 Kč17 567,56 Kč
1 00033,45863 Kč33 458,63 Kč
2 50031,36530 Kč78 413,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč