6 Position Spring Compression Contact, Male Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Spring Compression Contact, Male Connector Surface Mount
70ADJ-6-ML1
70ADJ-6-ML1

70ADJ-6-ML1

DigiKey Part Number
70ADJ-6-M1-ND
Manufacturer
Manufacturer Product Number
70ADJ-6-ML1
Description
CONN SPRING MOD MALE 6POS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Spring Compression Contact, Male Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
70ADJ-6-ML1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Male
Number of Contacts
6
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
2047,55000 Kč951,00 Kč
4045,27175 Kč1 810,87 Kč
6043,99433 Kč2 639,66 Kč
10042,43490 Kč4 243,49 Kč
26039,66765 Kč10 313,59 Kč
50037,87914 Kč18 939,57 Kč
1 00036,07141 Kč36 071,41 Kč
2 50033,81493 Kč84 537,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč