
KUSB67X-SMT-CS-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-SMT-CS-BTR-ND - Tape & Reel (TR) 2092-KUSB67X-SMT-CS-BTRCT-ND - Cut Tape (CT) 2092-KUSB67X-SMT-CS-BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSB67X-SMT-CS-BTR |
Description | CONN USB TYPE-C R/A SMT IP68 FLA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Kycon, Inc. | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSB67X-SMT-CS-B30TR | Kycon, Inc. | 13 | 2092-KUSB67X-SMT-CS-B30TRCT-ND | 109,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 82,90100 Kč | 829,01 Kč |
| 25 | 77,71600 Kč | 1 942,90 Kč |
| 50 | 73,99940 Kč | 3 699,97 Kč |
| 100 | 70,46450 Kč | 7 046,45 Kč |
| 250 | 66,05272 Kč | 16 513,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 60,85061 Kč | 48 680,49 Kč |
| 1 600 | 57,94870 Kč | 92 717,92 Kč |
| 2 400 | 56,31611 Kč | 135 158,66 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |






