


KUSB67X-MM-CS1-B15TR | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-MM-CS1-B15TR-ND - Tape & Reel (TR) 2092-KUSB67X-MM-CS1-B15CT-ND - Cut Tape (CT) 2092-KUSB67X-MM-CS1-B15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSB67X-MM-CS1-B15TR |
Description | CONN USB TYPE-C R/A SMT/T-H MID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSB67X-MM-CS1-B15TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,18000 Kč | 82,18 Kč |
| 10 | 69,74200 Kč | 697,42 Kč |
| 25 | 65,37240 Kč | 1 634,31 Kč |
| 50 | 62,24740 Kč | 3 112,37 Kč |
| 100 | 59,27420 Kč | 5 927,42 Kč |
| 250 | 55,56284 Kč | 13 890,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 50,97410 Kč | 35 681,87 Kč |
| 1 400 | 48,54278 Kč | 67 959,89 Kč |
| 2 100 | 47,17513 Kč | 99 067,77 Kč |
| 3 500 | 45,50700 Kč | 159 274,50 Kč |
| Unit Price without VAT: | 82,18000 Kč |
|---|---|
| Unit Price with VAT: | 99,43780 Kč |









