USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMBX-SMT5S-S30TRMT

DigiKey Part Number
2092-KMBX-SMT5S-S30TRMTTR-ND - Tape & Reel (TR)
2092-KMBX-SMT5S-S30TRMTCT-ND - Cut Tape (CT)
2092-KMBX-SMT5S-S30TRMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMBX-SMT5S-S30TRMT
Description
SMT MINI USB B-TYPE 5P, 30U, MYL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KMBX-SMT5S-S30TRMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1028,62000 Kč286,20 Kč
2526,81880 Kč670,47 Kč
5025,53780 Kč1 276,89 Kč
10024,31570 Kč2 431,57 Kč
25022,79292 Kč5 698,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70021,19509 Kč14 836,56 Kč
1 40020,18358 Kč28 257,01 Kč
2 10019,61463 Kč41 190,72 Kč
3 50018,92070 Kč66 222,45 Kč
4 90018,47713 Kč90 537,94 Kč
7 00018,01835 Kč126 128,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč