Parametric Equivalent



G7LX-A88S7-BP-G/Y | |
|---|---|
DigiKey Part Number | 2092-G7LX-A88S7-BP-G/Y-ND |
Manufacturer | |
Manufacturer Product Number | G7LX-A88S7-BP-G/Y |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
EDA/CAD Models | G7LX-A88S7-BP-G/Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,11200 Kč | 621,12 Kč |
| 25 | 58,21480 Kč | 1 455,37 Kč |
| 50 | 55,43480 Kč | 2 771,74 Kč |
| 120 | 52,11000 Kč | 6 253,20 Kč |
| 360 | 48,22308 Kč | 17 360,31 Kč |
| 600 | 46,51652 Kč | 27 909,91 Kč |
| 1 080 | 44,62736 Kč | 48 197,55 Kč |
| 2 520 | 42,04000 Kč | 105 940,80 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |











