
TP8485E-VR | |
|---|---|
DigiKey Part Number | 5503-TP8485E-VRTR-ND - Tape & Reel (TR) 5503-TP8485E-VRCT-ND - Cut Tape (CT) 5503-TP8485E-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP8485E-VR |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP8485E-VR Models |
Category | Receiver Hysteresis 110 mV |
Manufacturer 3PEAK | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 25 | 8,78440 Kč | 219,61 Kč |
| 100 | 7,67070 Kč | 767,07 Kč |
| 250 | 7,14008 Kč | 1 785,02 Kč |
| 500 | 6,82058 Kč | 3 410,29 Kč |
| 1 000 | 6,55718 Kč | 6 557,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,73923 Kč | 17 217,69 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |






