
MAX3471CUA+T | |
|---|---|
DigiKey Part Number | MAX3471CUA+TR-ND - Tape & Reel (TR) MAX3471CUA+CT-ND - Cut Tape (CT) MAX3471CUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3471CUA+T |
Description | IC TRANSCEIVER HALF 1/1 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3471CUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 32 mV | |
Data Rate | 64Kbps | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,94800 Kč | 1 209,48 Kč |
| 25 | 112,00320 Kč | 2 800,08 Kč |
| 100 | 102,17420 Kč | 10 217,42 Kč |
| 250 | 99,27184 Kč | 24 817,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,88228 Kč | 224 705,70 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |






