
MAX3471EUA+T | |
|---|---|
DigiKey Part Number | MAX3471EUA+TTR-ND - Tape & Reel (TR) MAX3471EUA+TCT-ND - Cut Tape (CT) MAX3471EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3471EUA+T |
Description | IC TRANSCEIVER HALF 1/1 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3471EUA+T Models |
Category | Receiver Hysteresis 32 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 64Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-uMAX/uSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 10 | 169,34700 Kč | 1 693,47 Kč |
| 25 | 157,45080 Kč | 3 936,27 Kč |
| 100 | 144,35970 Kč | 14 435,97 Kč |
| 250 | 142,31376 Kč | 35 578,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 127,99771 Kč | 319 994,28 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |











