
AD8051ARZ | |
|---|---|
DigiKey Part Number | AD8051ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8051ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8051ARZ Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 4.8mA |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 55,96000 Kč | 559,60 Kč |
| 98 | 46,33918 Kč | 4 541,24 Kč |
| 196 | 44,44184 Kč | 8 710,60 Kč |
| 294 | 43,49228 Kč | 12 786,73 Kč |
| 588 | 42,09849 Kč | 24 753,91 Kč |
| 1 078 | 41,08342 Kč | 44 287,93 Kč |
| 2 548 | 39,90988 Kč | 101 690,37 Kč |
| 5 096 | 39,15019 Kč | 199 509,37 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


