Iron 150W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0105CDJ

DigiKey Part Number
5152-0105CDJ-ND
Manufacturer
Manufacturer Product Number
0105CDJ
Description
SOLDERING IRON ERSA I-TOOL MK2 /
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Iron 150W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
-
Packaging
Bag
Part Status
Active
Type
Iron
Tip Temperature
660°F (350°C)
Workstand
0A59
Tip Diameter
-
Power (Watts)
150W
Features
-
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
I-CON Soldering Stations
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 875,87000 Kč5 875,87 Kč
55 332,27400 Kč26 661,37 Kč
105 168,65800 Kč51 686,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 875,87000 Kč
Unit Price with VAT:7 109,80270 Kč