
3IT1040-00 | |
|---|---|
DigiKey Part Number | 5152-3IT1040-00-ND |
Manufacturer | |
Manufacturer Product Number | 3IT1040-00 |
Description | TIP FIXING COMPLETE FOR I-TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Tip Fastener | |
For Use With/Related Products | i-TOOL, i-TOOL NANO, i-TOOL PICO | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 5 | 251,68200 Kč | 1 258,41 Kč |
| 10 | 241,37200 Kč | 2 413,72 Kč |
| 25 | 228,39120 Kč | 5 709,78 Kč |
| 50 | 219,03440 Kč | 10 951,72 Kč |
| 100 | 210,06610 Kč | 21 006,61 Kč |
| 500 | 190,63034 Kč | 95 315,17 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |








