
0102CDLF50/SB | |
|---|---|
DigiKey Part Number | 5152-0102CDLF50/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0102CDLF50/SB |
Description | SOLDERING TIP ERSADUR, 5.0MM/0.1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.197" (5.00mm) | |
Length | 0.150" (3.80mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,64000 Kč | 379,64 Kč |
| 5 | 344,45200 Kč | 1 722,26 Kč |
| 10 | 330,34100 Kč | 3 303,41 Kč |
| 25 | 312,57640 Kč | 7 814,41 Kč |
| 50 | 299,77580 Kč | 14 988,79 Kč |
| 100 | 287,50040 Kč | 28 750,04 Kč |
| 500 | 260,90182 Kč | 130 450,91 Kč |
| Unit Price without VAT: | 379,64000 Kč |
|---|---|
| Unit Price with VAT: | 459,36440 Kč |




