Soldering 150W 1 115V Automatic Standby and Shut Down Mode, ESD Safe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1IC1105A00A67

DigiKey Part Number
5152-1IC1105A00A67-ND
Manufacturer
Manufacturer Product Number
1IC1105A00A67
Description
ERSA I-CON 1 MK2 /115V I
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering 150W 1 115V Automatic Standby and Shut Down Mode, ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
-
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
150W
Voltage - Input
115V
Plug Type
Not Included
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
Holder, Iron, Sponge, Tip
Base Unit
1IC1105A00A67
Supplied Iron, Tweezer, Handle
0105CDJ
Supplied Tips/Nozzles
0142CDLF16
Workstand
0A59
Temperature Range
302°F ~ 842°F (150°C ~ 450°C)
Features
Automatic Standby and Shut Down Mode, ESD Safe
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 674,18000 Kč12 674,18 Kč
512 180,14200 Kč60 900,71 Kč
Manufacturers Standard Package
Unit Price without VAT:12 674,18000 Kč
Unit Price with VAT:15 335,75780 Kč