Iron 80W 16.5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0135CDK

DigiKey Part Number
5152-0135CDK-ND
Manufacturer
Manufacturer Product Number
0135CDK
Description
SOLDERING IRON ERSA I-TOOL PICO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Iron 80W 16.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kurtz Ersa
Series
-
Packaging
Bag
Part Status
Active
Type
Iron
Tip Temperature
302°F ~ 842°F (150°C ~ 450°C)
Workstand
0A60
Tip Diameter
-
Power (Watts)
80W
Features
-
Voltage - Input
16.5V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
I-CON Soldering Stations
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 400,21000 Kč3 400,21 Kč
53 085,65600 Kč15 428,28 Kč
102 959,33200 Kč29 593,32 Kč
252 808,48240 Kč70 212,06 Kč
Manufacturers Standard Package
Unit Price without VAT:3 400,21000 Kč
Unit Price with VAT:4 114,25410 Kč