RN731JTTD10R0D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet

Upgrade


YAGEO
In Stock: 4 589
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,86529 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,86869 Kč
Datasheet

Upgrade


Vishay
In Stock: 5 918
Unit Price: 3,57000 Kč
Datasheet

Upgrade


Vishay Sfernice
In Stock: 0
Unit Price: 162,02270 Kč
Datasheet

Upgrade


Susumu
In Stock: 18 425
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,29621 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,58211 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,37301 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 8 554
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,65271 Kč
Datasheet

Upgrade


Susumu
In Stock: 81 594
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 14 091
Unit Price: 2,10000 Kč
Datasheet
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD10R0D100

DigiKey Part Number
2019-RN731JTTD10R0D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD10R0D100
Description
RES 10 OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD10R0D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD10R0D100KOA Speer Electronics, Inc.02019-RN73R1JTTD10R0D100CT-ND1,12385 KčDirect
AT0603DRD0710RLYAGEO4 58913-AT0603DRD0710RLCT-ND2,10000 KčUpgrade
AT0603DRE0710RLYAGEO0AT0603DRE0710RL-ND0,86529 KčUpgrade
MCT06030D1009DP500Vishay0MCT06030D1009DP500-ND0,86869 KčUpgrade
MCT0603PD1009DP500Vishay5 918749-1520-1-ND3,57000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes