10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603DRD0710RL

DigiKey Part Number
13-AT0603DRD0710RLTR-ND - Tape & Reel (TR)
13-AT0603DRD0710RLCT-ND - Cut Tape (CT)
13-AT0603DRD0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603DRD0710RL
Description
RES SMD 10 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603DRD0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD0710RLYAGEO16 33313-AT0603BRD0710RLCT-ND5,04000 KčParametric Equivalent
RP0603BRD0710RLYAGEO9 73413-RP0603BRD0710RLCT-ND4,62000 KčParametric Equivalent
In-Stock: 4 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,28520 Kč32,13 Kč
501,21360 Kč60,68 Kč
1001,14650 Kč114,65 Kč
2501,06332 Kč265,83 Kč
5001,00580 Kč502,90 Kč
1 0000,95310 Kč953,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,84912 Kč4 245,60 Kč
10 0000,81187 Kč8 118,70 Kč
15 0000,79203 Kč11 880,45 Kč
25 0000,76899 Kč19 224,75 Kč
35 0000,75495 Kč26 423,25 Kč
50 0000,74099 Kč37 049,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč