
AT0603BRD0710RL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0710RLTR-ND - Tape & Reel (TR) 13-AT0603BRD0710RLCT-ND - Cut Tape (CT) 13-AT0603BRD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0710RL |
Description | RES SMD 10 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0710RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,45000 Kč | 345,00 Kč |
| 250 | 3,20764 Kč | 801,91 Kč |
| 500 | 3,04136 Kč | 1 520,68 Kč |
| 1 000 | 2,89058 Kč | 2 890,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,47386 Kč | 12 369,30 Kč |
| 10 000 | 2,37534 Kč | 23 753,40 Kč |
| 15 000 | 2,32322 Kč | 34 848,30 Kč |
| 25 000 | 2,26294 Kč | 56 573,50 Kč |
| 35 000 | 2,22632 Kč | 77 921,20 Kč |
| 50 000 | 2,19003 Kč | 109 501,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

