RN731JTTD1053B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,94656 Kč
Datasheet

Direct


YAGEO
In Stock: 440
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,93807 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1 765
Unit Price: 5,04000 Kč
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 1,31699 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 58 629
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 4 880
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 24 557
Unit Price: 2,52000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 5 407
Unit Price: 10,29000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1 130
Unit Price: 17,43000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 19,14764 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,35643 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,97313 Kč
Datasheet
105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1053B50

DigiKey Part Number
2019-RN731JTTD1053B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1053B50
Description
RES 105K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1053B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1053B50KOA Speer Electronics, Inc.02019-RN73R1JTTD1053B50CT-ND1,94656 KčDirect
RT0603BRE07105KLYAGEO440YAG4609CT-ND2,10000 KčDirect
AT0603BRD07105KLYAGEO0AT0603BRD07105KL-ND1,93807 KčUpgrade
CPF0603B105KE1TE Connectivity Passive Product1 7651712-CPF0603B105KE1CT-ND5,04000 KčUpgrade
CRT0603-BY-1053ELFBourns Inc.0CRT0603-BY-1053ELF-ND1,31699 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes