105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J105KBTDF

DigiKey Part Number
1712-RN73C1J105KBTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J105KBTDFCT-ND - Cut Tape (CT)
1712-RN73C1J105KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J105KBTDF
Description
RES SMD 105K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J105KBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,48900 Kč144,89 Kč
2513,43040 Kč335,76 Kč
5012,69540 Kč634,77 Kč
10012,01510 Kč1 201,51 Kč
25011,20956 Kč2 802,39 Kč
50010,66656 Kč5 333,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,17941 Kč10 179,41 Kč
2 0009,74559 Kč19 491,18 Kč
3 0009,51510 Kč28 545,30 Kč
5 0009,24777 Kč46 238,85 Kč
7 0009,08505 Kč63 595,35 Kč
10 0008,92352 Kč89 235,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč