
CPF0603B105KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B105KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B105KE1CT-ND - Cut Tape (CT) 1712-CPF0603B105KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B105KE1 |
Description | RES SMD 105K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B105KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,70400 Kč | 185,20 Kč |
| 100 | 3,50250 Kč | 350,25 Kč |
| 250 | 3,25468 Kč | 813,67 Kč |
| 500 | 3,08628 Kč | 1 543,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,93321 Kč | 2 933,21 Kč |
| 2 000 | 2,79568 Kč | 5 591,36 Kč |
| 3 000 | 2,72211 Kč | 8 166,33 Kč |
| 5 000 | 2,63626 Kč | 13 181,30 Kč |
| 7 000 | 2,58374 Kč | 18 086,18 Kč |
| 10 000 | 2,53144 Kč | 25 314,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

