
MCT06030D1053BP500 | |
|---|---|
DigiKey Part Number | 749-1749-2-ND - Tape & Reel (TR) 749-1749-1-ND - Cut Tape (CT) 749-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1053BP500 |
Description | RES 105K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1053BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 50 | 1,72600 Kč | 86,30 Kč |
| 100 | 1,63150 Kč | 163,15 Kč |
| 250 | 1,51352 Kč | 378,38 Kč |
| 500 | 1,43290 Kč | 716,45 Kč |
| 1 000 | 1,35899 Kč | 1 358,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21394 Kč | 6 069,70 Kč |
| 10 000 | 1,16222 Kč | 11 622,20 Kč |
| 15 000 | 1,13475 Kč | 17 021,25 Kč |
| 25 000 | 1,10288 Kč | 27 572,00 Kč |
| 35 000 | 1,08348 Kč | 37 921,80 Kč |
| 50 000 | 1,06422 Kč | 53 211,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

