
RK73H1HTK001KIT | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTK001KIT-ND |
Manufacturer | |
Manufacturer Product Number | RK73H1HTK001KIT |
Description | 0201 KIT: 217 VALUES, PB-FREE, 5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 1M Ohm ±1% 1/20W Surface Mount 10850 Pieces (217 Values - 50 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/20W |
Manufacturer KOA Speer Electronics, Inc. | Tolerance ±1% |
Series | Features Automotive AEC-Q200, Moisture Resistant |
Packaging Box | Quantity 10850 Pieces (217 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
Resistance (Ohms) 0 ~ 1M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 662,65000 Kč | 23 662,65 Kč |
| Unit Price without VAT: | 23 662,65000 Kč |
|---|---|
| Unit Price with VAT: | 28 631,80650 Kč |






