
RK73H1ETK001KIT | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETK001KIT-ND |
Manufacturer | |
Manufacturer Product Number | RK73H1ETK001KIT |
Description | 0402 KIT: 122 VALUES, PB-FREE, 1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 1M Ohm ±1% 1/10W Surface Mount 12200 Pieces (122 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer KOA Speer Electronics, Inc. | Tolerance ±1% |
Series | Features Automotive AEC-Q200, Moisture Resistant |
Packaging Book | Quantity 12200 Pieces (122 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 0 ~ 1M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 279,63000 Kč | 8 279,63 Kč |
| 10 | 7 690,46600 Kč | 76 904,66 Kč |
| Unit Price without VAT: | 8 279,63000 Kč |
|---|---|
| Unit Price with VAT: | 10 018,35230 Kč |




