


SBSPP1000153MXT | |
|---|---|
DigiKey Part Number | 1608-1210-2-ND - Tape & Reel (TR) 1608-1210-1-ND - Cut Tape (CT) 1608-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000153MXT |
Description | FILTER LC(PI) 0.015UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.015µF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 37dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 1 A | |
Values | C = 0.015µF | |
ESD Protection | No | |
Operating Temperature | - | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 67,48800 Kč | 674,88 Kč |
| 50 | 56,76600 Kč | 2 838,30 Kč |
| 100 | 53,45250 Kč | 5 345,25 Kč |
| 500 | 47,84478 Kč | 23 922,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 45,23739 Kč | 67 856,08 Kč |
| 3 000 | 43,96001 Kč | 131 880,03 Kč |
| 4 500 | 43,32013 Kč | 194 940,58 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |









