LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.33µF 10 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.33µF 10 A 2220 (5750 Metric), 3 PC Pad
What are EMI Filters?

SBSMP1000334MXT

DigiKey Part Number
1608-1199-2-ND - Tape & Reel (TR)
1608-1199-1-ND - Cut Tape (CT)
1608-1199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSMP1000334MXT
Description
FILTER LC(PI) 0.33UF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.33µF 10 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
44dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 0.33µF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric), 3 PC Pad
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1361,59000 Kč361,59 Kč
10283,78800 Kč2 837,88 Kč
50252,73620 Kč12 636,81 Kč
100243,11690 Kč24 311,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500226,82418 Kč113 412,09 Kč
Manufacturers Standard Package
Unit Price without VAT:361,59000 Kč
Unit Price with VAT:437,52390 Kč