
SBSMP1000334MXB | |
|---|---|
DigiKey Part Number | 1608-SBSMP1000334MXB-ND |
Manufacturer | |
Manufacturer Product Number | SBSMP1000334MXB |
Description | CAP FEEDTHRU 0.33UF 100V 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Feed Through Capacitor 100V 10 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Insertion Loss 44dB @ 100MHz |
Packaging Bulk | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 2220 (5750 Metric), 3 PC Pad |
Capacitance 0.33 µF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Height (Max) 0.133" (3.38mm) |
Voltage - Rated 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,14000 Kč | 364,14 Kč |
| 10 | 297,12800 Kč | 2 971,28 Kč |
| 25 | 274,04960 Kč | 6 851,24 Kč |
| 50 | 257,79480 Kč | 12 889,74 Kč |
| 100 | 242,48900 Kč | 24 248,90 Kč |
| 250 | 223,62600 Kč | 55 906,50 Kč |
| 500 | 210,31938 Kč | 105 159,69 Kč |
| 1 000 | 206,70929 Kč | 206 709,29 Kč |
| Unit Price without VAT: | 364,14000 Kč |
|---|---|
| Unit Price with VAT: | 440,60940 Kč |


