2220Y6300471KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 43,16432 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 132,93456 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 62,56816 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 38,35746 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 36,34166 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 30,57907 Kč
Datasheet
470 pF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y6300471KXT

DigiKey Part Number
2220Y6300471KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y6300471KXT
Description
CAP CER 470PF 630V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y6300471KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y6300471JXTKnowles Syfer02220Y6300471JXT-ND43,16432 KčUpgrade
2220Y6300471FCTKnowles Syfer02220Y6300471FCT-ND132,93456 KčSimilar
2220Y6300471GCTKnowles Syfer02220Y6300471GCT-ND62,56816 KčSimilar
2220Y6300471JCTKnowles Syfer02220Y6300471JCT-ND38,35746 KčSimilar
2220Y6300471KCTKnowles Syfer02220Y6300471KCT-ND36,34166 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,98618 Kč16 493,09 Kč
Manufacturers Standard Package
Unit Price without VAT:32,98618 Kč
Unit Price with VAT:39,91328 Kč