2220Y6300471JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 132,93456 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 62,56816 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 43,16432 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 35,68211 Kč
Datasheet
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y6300471JCT

DigiKey Part Number
2220Y6300471JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y6300471JCT
Description
CAP CER 470PF 630V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y6300471JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y6300471FCTKnowles Syfer02220Y6300471FCT-ND132,93456 KčUpgrade
2220Y6300471GCTKnowles Syfer02220Y6300471GCT-ND62,56816 KčUpgrade
2220Y6300471JXTKnowles Syfer02220Y6300471JXT-ND43,16432 KčSimilar
2220Y6300471JCRKnowles Syfer02220Y6300471JCR-ND35,68211 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,35746 Kč19 178,73 Kč
Manufacturers Standard Package
Unit Price without VAT:38,35746 Kč
Unit Price with VAT:46,41253 Kč