2220Y6300471KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 132,93456 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 62,56816 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 38,35746 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 43,16432 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 32,98618 Kč
Datasheet
470 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y6300471KCT

DigiKey Part Number
2220Y6300471KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y6300471KCT
Description
CAP CER 470PF 630V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y6300471KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y6300471FCTKnowles Syfer02220Y6300471FCT-ND132,93456 KčUpgrade
2220Y6300471GCTKnowles Syfer02220Y6300471GCT-ND62,56816 KčUpgrade
2220Y6300471JCTKnowles Syfer02220Y6300471JCT-ND38,35746 KčUpgrade
2220Y6300471JXTKnowles Syfer02220Y6300471JXT-ND43,16432 KčSimilar
2220Y6300471KXTKnowles Syfer02220Y6300471KXT-ND32,98618 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,34166 Kč18 170,83 Kč
Manufacturers Standard Package
Unit Price without VAT:36,34166 Kč
Unit Price with VAT:43,97341 Kč