2220Y6300471KXR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: 35,68211 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 32,98618 Kč
Datasheet
470 pF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y6300471KXR

DigiKey Part Number
2220Y6300471KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y6300471KXR
Description
CAP CER 470PF 630V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y6300471KXR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y6300471JCRKnowles Syfer02220Y6300471JCR-ND35,68211 KčSimilar
2220Y6300471KXTKnowles Syfer02220Y6300471KXT-ND32,98618 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,57907 Kč61 158,14 Kč
Manufacturers Standard Package
Unit Price without VAT:30,57907 Kč
Unit Price with VAT:37,00067 Kč