1206J0630561JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,10558 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,03478 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 19,10558 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 10,03478 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 5,99619 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,99619 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,99619 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 19,77104 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 10,72855 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,85786 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 13,13724 Kč
Datasheet

Upgrade


KEMET
In Stock: 848
Unit Price: 9,45000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,91129 Kč
Datasheet

Upgrade


YAGEO
In Stock: 5 353
Unit Price: 5,46000 Kč
Datasheet
560 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0630561JCT

DigiKey Part Number
1206J0630561JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0630561JCT
Description
CAP CER 560PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0630561JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0630561FCTKnowles Syfer01206J0630561FCT-ND19,10558 KčUpgrade
1206J0630561GCTKnowles Syfer01206J0630561GCT-ND10,03478 KčUpgrade
1206J1000561FCTKnowles Syfer01206J1000561FCT-ND19,10558 KčUpgrade
1206J1000561GCTKnowles Syfer01206J1000561GCT-ND10,03478 KčUpgrade
1206J1000561JCTKnowles Syfer01206J1000561JCT-ND5,99619 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,99619 Kč14 990,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5,99619 Kč
Unit Price with VAT:7,25539 Kč